PSMN1R5-50YLHX

Nexperia
771-PSMN1R5-50YLHX
PSMN1R5-50YLHX

Mfr.:

Description:
MOSFETs SOT1023 N-CH 50V 200A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.548

Stock:
2.548 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2548 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,70 € 3,70 €
2,37 € 23,70 €
1,78 € 89,00 €
1,59 € 159,00 €
1,57 € 785,00 €
Full Reel (Order in multiples of 1500)
1,09 € 1.635,00 €
0,905 € 2.715,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-1023-4
N-Channel
1 Channel
50 V
200 A
1.75 mOhms
- 20 V, 20 V
2.2 V
117 nC
- 55 C
+ 175 C
333 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Fall Time: 32 ns
Product Type: MOSFETs
Rise Time: 40 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 68 ns
Typical Turn-On Delay Time: 39 ns
Part # Aliases: 934661303115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99

50V/55V MOSFETs for 36V DC Motors

Nexperia 50V/55V MOSFETs for 36V DC Motors offer 330A or 410A of continuous current in an LFPAK88 package. The logic level, gate drive, and N-channel enhancement-mode MOSFETs are members of the MOSFETs for Battery Isolation and DC Motor control family. The devices use Nexperia’s unique “SchottkyPlus” technology that delivers high efficiency and low spiking performance usually associated with MOSFETs with an integrated Schottky or Schottky-like diode but without problematic high leakage current.

LFPAK88 Trench 9 Automotive MOSFETs

Nexperia LFPAK88 Trench 9 Automotive MOSFETs provide an alternative to D2PAK by delivering an industry-leading power density in an innovative 8mm x 8mm footprint. These Nexperia MOSFETs deliver 2x higher continuous current ratings, ultimate thermal performance and reliability, and up to 60% space efficiency. Nexperia LFPAK88 Trench 9 Automotive MOSFETs are available in automotive AEC-Q101 and industrial grades.