PSMN075-100MSEX

Nexperia
771-PSMN075-100MSEX
PSMN075-100MSEX

Mfr.:

Description:
MOSFETs SOT1210 100V 18A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12.596
Expected 8/31/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,592 € 5,92 €
0,389 € 38,90 €
0,301 € 150,50 €
0,258 € 258,00 €
Full Reel (Order in multiples of 1500)
0,236 € 354,00 €
0,225 € 675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
100 V
18 A
71 mOhms
- 20 V, 20 V
2.3 V
16.4 nC
- 55 C
+ 175 C
65 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 6.2 ns
Product Type: MOSFETs
Rise Time: 5.8 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel MOSFET
Typical Turn-Off Delay Time: 12.4 ns
Typical Turn-On Delay Time: 5.5 ns
Part # Aliases: 934067474115
Unit Weight: 100,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

PSMN0xx-100MSE NextPower PoE MOSFETs

Nexperia PSMN040-100MSE / PSMN075-100MSE NextPower Power-over-Ethernet (PoE) MOSFETs are designed to complement the latest high-power, PSE controllers. These Nexperia PoE MOSFETs offer more than two times the protection of competitive devices, together with low RDS(on) parameters in a cost-effective, industry-standard LFPAK33 package. SMN040-100MSE and PSMN075-100MSE feature an enhanced forward-biased safe operating area for superior linear mode operation.