PMX400UPZ

Nexperia
771-PMX400UPZ
PMX400UPZ

Mfr.:

Description:
MOSFETs SOT8013 P-CH 20V .9A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.573

Stock:
12.573 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 13505
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,413 € 4,13 €
Full Reel (Order in multiples of 15000)
0,413 € 6.195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-0603-3
P-Channel
1 Channel
20 V
900 mA
500 mOhms
- 12 V, 12 V
900 mV
1.6 nC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 2.5 S
Product Type: MOSFETs
Rise Time: 3 ns
Factory Pack Quantity: 15000
Subcategory: Transistors
Typical Turn-Off Delay Time: 7 ns
Typical Turn-On Delay Time: 1.5 ns
Part # Aliases: 934662406317
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99

Small-Signal MOSFETs (SSMOS) for Portables

Nexperia Small-Signal MOSFETs (SSMOS) for Portables offer WLCSP and leadless DFN packages for mobile and portable applications. The Nexperia SSMOS packages provide an extremely small DFN solution in today's commonly used pitch size of 0.35mm. An ideal replacement solution where space is paramount, these ultra-small packages offer significant space efficiency while providing minimal effort on assembly adjustment. Available in both N-channel and P-channel, all parts are equipped with ESD protection of >2kV and with a high power capability of >1300mW.