PLT3 450GB

ams OSRAM
720-PLT3450GB
PLT3 450GB

Mfr.:

Description:
Laser Diodes Blue laser diode, PLT3 450GB - 100mW blue laser diode in small TO38 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 597

Stock:
597 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,81 € 22,81 €
18,51 € 185,10 €
18,28 € 1.828,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
RoHS:  
100 mW
450 nm
Blue
5.2 V
- 20 C
+ 70 C
TO-38-3
PLT3 450GB
Tray
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Laser Diodes
Factory Pack Quantity: 200
Subcategory: Lasers
Tradename: Metal Can
Vr - Reverse Voltage: 2 V
Part # Aliases: Q65113A4975
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541410090
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

PLT5 Laser Diodes

OSRAM Opto Semiconductors PLT5 Laser Diodes are single transverse mode semiconductor lasers with a high modulation bandwidth and are available in green and blue colours. The PLT5 laser diodes are available in a T056 package with photodiode and are an efficient radiation source for continuous-wave (CW) and pulsed operation. These laser diodes are available in different variants based on colour, optical output power and typical emission wavelength. Typical applications include laser projection, laser shows, biomedical applications and metrology.

Metal Can® PLT3 Blue Laser Diode

ams OSRAM Metal Can® PLT3 Blue Laser Diode is a single-mode semiconductor laser in a TO38 ICut package. This laser diode offers better beam quality, high modulation bandwidth, and tighter electro-optical tolerances. The PLT3 laser diode features a 450nm typical emission wavelength, 100mW typical peak output power, and 2V reverse voltage (Tcase at 25°C). This laser diode is an efficient radiation source for Continuous Wave (CW) and pulsed operation. The PLT3 laser diode operates within the -20°C to 70°C temperature range. Typical applications include appliances and tools, entertainment, functional illumination, medical imaging, projection, visualization, and outdoor and industrial lighting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.