PLP2-625 BE

Bivar
749-PLP2-625BE
PLP2-625 BE

Mfr.:

Description:
LED Light Pipes Light Pipe Rigid 3mm Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Blue
Panel Mount (Front)
Vertical
3 mm
Round
15.88 mm
Polycarbonate (PC)
Non Water Resistant
PLP2
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Mount Light Pipes

BIVAR Panel Mount Light Pipes are a practical and economical indication solution. BIVAR panel mount light pipes eliminate components and costly assembly steps. These rigid panel mount light pipes are available in a variety of lengths and colors.

PLP2 LED Light Pipes

Bivar PLP2 LED Light Pipes offer a reliable and cost-effective solution for transferring LED light from a PCB to a front panel. Designed for simple front-mount and press-fit installation, these light pipes eliminate the need for additional hardware while delivering dependable optical performance. The PLP2 LED light pipes are available with 2mm and 3mm lens diameters. This gives designers the flexibility to optimize visibility, panel space, and product aesthetics while maintaining a consistent platform across multiple applications.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,16 € 11,60 €
0,886 € 88,60 €
0,80 € 400,00 €
0,75 € 750,00 €
0,702 € 1.755,00 €
0,676 € 3.380,00 €
0,656 € 6.560,00 €