PIOV0TWNRAA-100

Amphenol-SAA
523-PIOV0TWNRAA-100
PIOV0TWNRAA-100

Mfr.:

Description:
Antennas 2G/3G/4G Celluar Band PCB Antenna, 2G/3G/4G/NB-IoT/eMTC Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.203

Stock:
1.203 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
1,69 € 16,90 €
1,56 € 39,00 €
1,32 € 132,00 €
1,25 € 312,50 €
1,09 € 545,00 €
0,886 € 708,80 €
0,858 € 2.059,20 €
0,841 € 4.709,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
698 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE)
WiFi
PCB Trace
I-Bar
2.6 dBi, 2.3 dBi, 0.8 dBi, 3.6 dBi, 3.6 dBi, 4.4 dBi, 2.2 dBi
50 Ohms
3
5 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
IPEX MHF
1.694 GHz
Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications
100 mm
20 mm
0.7 mm
150 mm RF1.13
PIOV PCB
Brand: Amphenol-SAA
Cable Length: 100 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 800
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

PCB Antennas

Amphenol-SAA PCB Antennas offer a 410MHz to 5.85GHz band range, 50Ω impedance rating, and an omnidirectional radiation pattern. These antennas are balanced with independent grounds and feature a compact size and up to 85% efficiency. Amphenol-SAA PCB Antennas are ideal for consumer electronics, smart lighting, smart meters, and industrial applications.