PIMP31X

Nexperia
771-PIMP31X
PIMP31X

Mfr.:

Description:
Digital Transistors SOT457 50V .5A PNP/PNP RET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.057

Stock:
3.057 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,292 € 2,92 €
0,278 € 13,90 €
0,187 € 18,70 €
0,14 € 70,00 €
0,126 € 126,00 €
Full Reel (Order in multiples of 3000)
0,106 € 318,00 €
0,096 € 576,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Digital Transistors
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934664162115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99

PIMP31 PNP/PNP Double Transistors

Nexperia PIMP31 PNP/PNP Double Transistors are resistor equipped and incorporate a 500mA output current capability. These double transistors feature a built-in bias resistor in which R1 is 1kΩ and R2 is 10kΩ. The PIMP31 double transistors come in a small SOT457 (SC-74) Surface-Mounted Device (SMD) plastic package. These devices are applicable in digital applications, control of IC inputs, switching loads, and cost-saving alternatives to the BC807/BC807-Q series.