PE2DB

Taiwan Semiconductor
821-PE2DB
PE2DB

Mfr.:

Description:
Rectifiers 20ns, 2A, 200V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Ultra Fast Recovery Rectifiers
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PExDxH Ultra-Fast Surface Mount Rectifiers

Taiwan Semiconductor PExDxH Ultra-Fast Surface Mount Rectifiers provide low power losses and high efficiency using planar technology and a single-die configuration. These rectifiers offer a minimum junction capacitance range of 24pF to 72pF with a 200V repetitive peak reverse voltage. The PExDxH rectifiers feature a wide -55°C to 175°C operating temperature range and are applicable for high-frequency switching, DC/DC, and snubber applications.

In Stock: 5.950

Stock:
5.950 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,499 € 0,50 €
0,222 € 2,22 €
0,194 € 19,40 €
0,146 € 73,00 €
Full Reel (Order in multiples of 3000)
0,11 € 330,00 €
0,103 € 618,00 €
0,091 € 819,00 €
0,083 € 1.992,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩