PC4F0034-19NX-1-C

TE Connectivity / AMP
571-PC4F0034-19NX-1C
PC4F0034-19NX-1-C

Mfr.:

Description:
Modular Connectors / Ethernet Connectors PC4F0034-19NX-1-C

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Circular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6a
Panel Mount
Straight
Solder
50 VDC
- 40 C
+ 120 C
User Selectable
Application: 10G Base-T
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Flammability Rating: UL 94 V-0
Locking Mechanism: Threaded
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: EH9492-000
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Harsh Environment RJ45 Connectors

TE Connectivity's (TE) Polamco Harsh Environment RJ45 Connectors incorporate a metal shell with full 360° electromagnetic compatibility (EMC) and mechanical protection. The metal shell is MIL-DTL-38999 and 26482 series III derived. TE's RJ45 connectors are designed to meet the requirements of high-speed data connections with reliable environmental sealing and full mechanical protection. The series features a -40°C to +120°C operating temperature range. These connectors are sealed to IP68 for fluid and dust-laden environments.