PBZTBR113B

ROHM Semiconductor
755-PBZTBR113B
PBZTBR113B

Mfr.:

Description:
Zener Diodes 1000mW, 10V, DO-214AA(SMB), Zener Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.829

Stock:
2.829 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,447 € 4,47 €
0,295 € 29,50 €
0,231 € 115,50 €
0,198 € 198,00 €
Full Reel (Order in multiples of 3000)
0,157 € 471,00 €
0,149 € 894,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
DO-214AA-2
+ 150 C
4.7 mm
2.45 mm
3.94 mm
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Ir - Maximum Reverse Leakage Current: 10 uA
Ir - Reverse Current: 10 uA
Mounting Style: SMD/SMT
Pd - Power Dissipation: 1 W
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Test Current: 20 mA
Vz - Zener Voltage: 13 V
Zener Current: 10 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

PBZTBR1x Zener Diodes

ROHM Semiconductor  PBZTBR1x Zener Diodes feature high reliability and a small power mould type with a silicon epitaxial planar structure. These Zener diodes offer 1000mW power dissipation and 150°C junction temperature. The PBZTBR1x Zener diodes are stored at a -55°C to 150°C temperature range. These Zener diodes are available in the DO-214AA(SMB) package. The PBZTBR1x zener diodes are  used in voltage regulation.