P600J-E3/54

Vishay Semiconductors
625-P600J-E3
P600J-E3/54

Mfr.:

Description:
Rectifiers 6.0 Amp 600 Volt 400 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
P600-2
600 V
22 A
Standard Recovery Rectifier
Single
1.3 V
400 A
5 uA
2.5 us
- 50 C
+ 150 C
P600x
Reel
Cut Tape
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Part # Aliases: P600J-E3/73
Unit Weight: 2,100 g
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P600x Plastic Rectifiers

Vishay P600x General-Purpose Plastic Rectifiers are devices that offer low forward voltage drop and low leakage current. These rectifiers feature a 5μA reverse current, high forward current capability, and high forward surge capability. The P600x rectifiers operate within the -50°C to 150°C temperature range and are RoHS compliant. These rectifiers are used in the rectification of power supplies, converters, inverters, and freewheeling diode applications.

In Stock: 3.005

Stock:
3.005
Can Dispatch Immediately
On Order:
4.800
Expected 11/11/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,38 € 2,38 €
1,17 € 11,70 €
1,06 € 106,00 €
0,728 € 364,00 €
Full Reel (Order in multiples of 800)
0,728 € 582,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
2,08 €
Min:
1