OD6025-12HSS

Orion Fans
670-OD6025-12HSS
OD6025-12HSS

Mfr.:

Description:
DC Fans DC Fan, 60x60x25mm, 12VDC, 23CFM, 0.23A, 33dBA, 4500RPM, Sealed Sleeve, Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1.554

Stock:
1.554 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,79 € 7,79 €
6,78 € 67,80 €
6,72 € 168,00 €
5,72 € 228,80 €
5,71 € 685,20 €
5,69 € 1.593,20 €
5,51 € 5.510,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
25 mm
60 mm
12 VDC
23 CFM (0.65 m3/min)
4500 RPM
Sleeve
33 dBA
2.8 W
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD6025-SS
Brand: Orion Fans
Current Type: DC
Pressure Type: 5 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Challenger Sealed Sleeve DC Fans

Orion Fans Challenger Sealed Sleeve DC Fans provide a unique patented sealed sleeve bearing system that has a life expectancy in excess of 50,000 hours. These fans are available in a variety of sizes from 1.6" x 0.4" to 4.7" x1.5", 12VDC and 24VDC, and RPMs from 2200 to 7800. Orion Fans Challenger DC Fans are offered at a cost effective price point compared to the ball bearing counterparts.