NVMYS5D3N04CTWG

onsemi
863-NVMYS5D3N04CTWG
NVMYS5D3N04CTWG

Mfr.:

Description:
MOSFETs 40V 5.3Ohm 68A Single N-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.970

Stock:
2.970 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
0,886 € 8,86 €
0,589 € 58,90 €
0,464 € 232,00 €
0,408 € 408,00 €
Full Reel (Order in multiples of 3000)
0,385 € 1.155,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
LFPAK-4
N-Channel
1 Channel
40 V
71 A
5.3 mOhms
- 20 V, 20 V
3.5 V
16 nC
- 55 C
+ 175 C
50 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 8 ns
Forward Transconductance - Min: 53 S
Product Type: MOSFETs
Rise Time: 72 ns
Series: NVMYS5D3N04C
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.

LFPAK4 Automotive N-Channel Power MOSFETs

onsemi LFPAK4 Automotive N-Channel Power MOSFETs are AEC-Q101-qualified, single N-channel MOSFETs with a small 5mm x 6mm footprint, ideal for compact designs. These devices feature a low drain-to-source on-resistance to minimize conduction losses and low gate charge and capacitance to minimize driver losses. These automotive-grade power MOSFETs are Pb-free, RoHS-compliant, and feature a wide -55°C to +175°C operating temperature range.