NVMFS6H800NT1G

onsemi
863-NVMFS6H800NT1G
NVMFS6H800NT1G

Mfr.:

Description:
MOSFETs TRENCH 8 80V NFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
80 V
203 A
2.1 mOhms
20 V
2 V
85 nC
- 55 C
+ 175 C
200 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 85 ns
Forward Transconductance - Min: 138 S
Peak Solder Temperature: + 260 C
Product Type: MOSFETs
Rise Time: 89 ns
Series: NVMFS6H800N
Factory Pack Quantity: 1500
Subcategory: Transistors
Typical Turn-Off Delay Time: 97 ns
Typical Turn-On Delay Time: 25 ns
Unit Weight: 750 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NVMFS6H8x Power MOSFETs

onsemi NVMFS6H8x Power MOSFETs offer 80V, single N-channel, and a small footprint for a compact design. These power MOSFETs are available in 2.1mΩ, 2.8mΩ, 3.7mΩ, and 3.2mΩ RDS(on) resistance ranges. Features include low RDS(on) to minimize conduction losses, low QG, and low capacitance. The NVMFS6H8x power MOSFETs are RoHS compliant, PPAP capable, and AEC-Q101 qualified. These power MOSFETs operate at -55°C to 175°C operating temperature range.

Trench8 MOSFETs

onsemi Trench8 MOSFETs feature low maximum ON-resistance (RDS(ON), ultra-low gate charge (Qg), and low (Qg) x RDS(ON), a key figure of merit (FOM) for MOSFETs used in power conversion applications. Featuring optimized switching performance based on T6 technology, the Trench8 MOSFETs offer a 35% to 40% reduction in Qg and Qoss from the Trench6 series. The onsemi Trench8 MOSFETs are available in a wide range of package types for design flexibility. AEC-Q101 Qualified and PPAP capable options are available for automotive applications. Many of these devices are offered in flank-wettable packages enabling automated optical inspection (AOI).

In Stock: 9.782

Stock:
9.782 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,82 € 5,82 €
3,90 € 39,00 €
3,13 € 313,00 €
2,79 € 1.395,00 €
2,49 € 2.490,00 €
Full Reel (Order in multiples of 1500)
2,49 € 3.735,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩