NVMFS5C420NLT1G

onsemi
863-NVMFS5C420NLT1G
NVMFS5C420NLT1G

Mfr.:

Description:
MOSFETs T6 40V LL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.546

Stock:
8.546 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,65 € 3,65 €
2,40 € 24,00 €
1,69 € 169,00 €
1,55 € 775,00 €
1,54 € 1.540,00 €
Full Reel (Order in multiples of 1500)
1,31 € 1.965,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
40 V
277 A
1 mOhms
- 20 V, 20 V
2.2 V
100 nC
- 55 C
+ 175 C
146 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: MOSFETs
Series: NVMFS5C420NL
Factory Pack Quantity: 1500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.

Automotive Power MOSFETs

onsemi  Power MOSFETs feature low RDS(on) to minimize conduction losses and low Qg/capacitance to minimize driver losses. These power MOSFETs lower switching losses/Electro-Magnetic Interference (EMI). onsemi Automotive Power MOSFETs come in a TO-Leadless (TOLL) package for efficient designs with high thermal performance. These MOSFETs are AEC-Q101 qualified and PPAP capable for automotive applications. These devices are suitable for power tools, battery-operated vacuums, unmanned aerial vehicles (UAVs)/drones, material handling, battery management systems (BMS)/storage, and home automation.

N-Channel PowerTrench® MOSFETs

onsemi N-Channel PowerTrench MOSFETs are produced using onsemi's advanced PowerTrench process that has been specially tailored to minimize on-state resistance and yet maintain superior switching performance. onsemi N-Channel PowerTrench MOSFETs are available in a variety of Drain to Source Voltage specifications, from 30V to 250V.