NTTFSSH1D3N04XL

onsemi
863-NTTFSSH1D3N04XL
NTTFSSH1D3N04XL

Mfr.:

Description:
MOSFETs T10S 40V PC33 SOURCE DOWN GEN 2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.368

Stock:
2.368 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 2,39 €
1,55 € 15,50 €
1,11 € 111,00 €
0,929 € 464,50 €
0,855 € 855,00 €
Full Reel (Order in multiples of 3000)
0,727 € 2.181,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WDFN-9
N-Channel
1 Channel
40 V
207 A
1.3 mOhms
20 V
2.2 V
28 nC
- 55 C
+ 175 C
107 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 123 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: NTTFSSH1D3N04XL
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 43 ns
Typical Turn-On Delay Time: 18 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are designed for compact and efficient designs with a small footprint. These power MOSFETs feature low RDS(ON), low QG, and capacitance, which minimize conduction and driver losses. These MOSFETs are available in 40V, 60V, and 80V drain-to-source voltages and a ±20V gate-to-source voltage. The onsemi Single N-Channel Power MOSFETs are Pb-free and RoHS compliant.