NTP011N15MC

onsemi
863-NTP011N15MC
NTP011N15MC

Mfr.:

Description:
MOSFETs PTNG 150V N-FET TO220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 747

Stock:
747
Can Dispatch Immediately
On Order:
800
Expected 3/2/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,58 € 15,80 €
1,49 € 149,00 €
1,36 € 680,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
150 V
74.3 A
10.9 mOhms
- 20 V, 20 V
4.5 V
37 nC
- 55 C
+ 175 C
136.4 W
Enhancement
PowerTrench
Tube
Brand: onsemi
Product Type: MOSFETs
Series: NTP011N15MC
Factory Pack Quantity: 50
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Shielded Gate PowerTrench® MOSFETs

onsemi Shielded Gate PowerTrench® MOSFETs are N-channel and offer optimized switching performance. This MOSFET features a low reverse recovery charge (Qrr) and soft body diode for superior low-noise switching. onsemi Shielded Gate PowerTrench MOSFETs provide high efficiency with lower switching spikes and electromagnetic interference (EMI). They improve the switching Figure of Merit (FOM). Typical applications include synchronous rectification for ATX/server/telecom power-supply units (PSUs), motor drives, uninterruptible power supplies (UPS), and micro solar inverters.