NTMFSC010N08M7

onsemi
863-NTMFSC010N08M7
NTMFSC010N08M7

Mfr.:

Description:
MOSFETs MV7 80V SG 10MOHM PQFN56DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
N-Channel
1 Channel
80 V
61 A
10 mOhms
20 V
4.5 V
29.3 nC
- 55 C
+ 150 C
78.1 W
Enhancement
PowerTrench
Reel
Cut Tape
Brand: onsemi
Product Type: MOSFETs
Series: NTMFSC010N08M7
Factory Pack Quantity: 3000
Subcategory: Transistors
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
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

NTMFSC PowerTrench® MOSFETs

onsemi NTMFSC PowerTrench® MOSFETs deliver low RDS(on) while maintaining excellent switching performance by extremely low junction-to-ambient thermal resistance (θJA). This is possible due to the advancements in silicon and Dual Cool™ package technologies. These onsemi PowerTrench MOSFETs come in 100% UIL-tested and RoHS-compliant DFN-8 packaging. Typical applications include synchronous rectifiers, AC-DC power supplies, primary MOSFET on 48V isolated converters, and isolated DC-DC converters.

In Stock: 1.881

Stock:
1.881 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1881 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 2,07 €
1,01 € 10,10 €
0,903 € 90,30 €
0,721 € 360,50 €
0,697 € 697,00 €
Full Reel (Order in multiples of 3000)
0,634 € 1.902,00 €