NTMFS4D2N10MDT1G

onsemi
863-NTMFS4D2N10MDT1G
NTMFS4D2N10MDT1G

Mfr.:

Description:
MOSFETs PTNG 100V LOW Q 4.2MOHM N-FET SO8FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
100 V
113 A
4.3 mOhms
20 V
4 V
25 nC
- 55 C
+ 150 C
132 W
Enhancement
PowerTrench
Reel
Brand: onsemi
Product Type: MOSFETs
Series: NTMFS4D2N10MD
Factory Pack Quantity: 1500
Subcategory: Transistors
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
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Shielded Gate PowerTrench® MOSFETs

onsemi Shielded Gate PowerTrench® MOSFETs are N-channel MOSFETs that minimize on-state resistance and maintain superior switching performance with best-in-class soft body diode. These MOSFET offers lower Qrr compared to other MOSFETs. onsemi Shielded Gate PowerTrench MOSFETs lower switching noise/electromagnetic interference (EMI). These MOSFETs feature low RDS(on) to minimize conduction losses and low QG and capacitance to minimize driver losses. The Shielded Gate PowerTrench MOSFETs come in a small PQFN8 package with 5mm x 6mm dimensions for compact designs. Typical applications include synchronous rectification (SR), AC-DC and DC-DC power supplies, AC-DC adapters (USB Power Delivery) SR, and load switches.

PowerTrench Technology

onsemi PowerTrench Technology represents the advancement of PowerTrench technology, especially from T6 to T10, which signifies a breakthrough in power electronics. Developed by onsemi, PowerTrench MOSFETs offer enhanced efficiency and performance across various applications. The shift from T6/T8 to T10 significantly improves on-resistance and switching performance, which is crucial for energy-efficient designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
1,13 € 1.695,00 €