NTMFS006N12MCT1G

onsemi
863-NTMFS006N12MCT1G
NTMFS006N12MCT1G

Mfr.:

Description:
MOSFETs PTNG 120V SG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.831

Stock:
23.831 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,57 € 2,57 €
1,96 € 19,60 €
1,61 € 161,00 €
1,44 € 720,00 €
1,31 € 1.310,00 €
Full Reel (Order in multiples of 1500)
1,23 € 1.845,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
120 V
93 A
6 mOhms
- 20 V, 20 V
4 V
42 nC
- 55 C
+ 150 C
104 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: MOSFETs
Series: NTMFS006N12MC
Factory Pack Quantity: 1500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are small-footprint and compact MOSFETs with low RDS(on) and low capacitance. The low RDS(on) value helps to minimize conduction losses, and low capacitance minimizes driver losses. These single N-channel power MOSFETs are Pb-free and RoHS compliant and feature a -55°C to +175°C operating temperature range.