NT3H2111W0FT1X

NXP Semiconductors
771-NT3H2111W0FT1X
NT3H2111W0FT1X

Mfr.:

Description:
NFC/RFID Tags & Transponders NTAG I C <i>plus</i> 1K, NFC Forum Type 2 Tag with I C interface optimized for entry-level NFC applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
1 kbit
13.56 MHz
+ 105 C
- 40 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Read
Product: NTAG I2C plus: NFC Forum T2T with I2C interface, password protection and energy harvesting
Product Type: NFC/RFID Tags & Transponders
Series: NT3H2111
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935307009115
Unit Weight: 71,359 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542320040
USHTS:
8542390090
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

NT3H2x11 NTAG I2C + Connected NFC TAG Solutions

NXP NT3H2x11 NTAG I2C Plus Connected NFC TAG Solutions combine a passive NFC interface with a contact I²C interface. The NT3H2x11 are designed for home automation, consumer applications and are a fast and less expensive solution to add tap-and-go connectivity. NXP's second-generation connected-tag technology is backwards compatible with password protection, memory access configuration and originality signature for protection from cloning.

In Stock: 2.316

Stock:
2.316
Can Dispatch Immediately
On Order:
4.000
Expected 1/7/2027
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 € 1,16 €
0,912 € 9,12 €
0,839 € 20,98 €
0,755 € 75,50 €
0,71 € 177,50 €
0,682 € 341,00 €
Full Reel (Order in multiples of 1000)
0,651 € 651,00 €
0,623 € 1.246,00 €
0,603 € 3.015,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.