NORA-B266-00B

u-blox
377-NORA-B266-00B
NORA-B266-00B

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth low energy module, u-connectXpress, antemma pin connect

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 968

Stock:
968 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,82 € 4,82 €
Full Reel (Order in multiples of 500)
4,82 € 2.410,00 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Reel
Cut Tape
Brand: u-blox
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

NORA-B2 Stand-Alone BLUETOOTH® 6 LE Modules

u-blox NORA-B2 Stand-Alone BLUETOOTH® 6 Low Energy (LE) Modules feature ultra-low power and are based on the nRF54 System-on-Chips (SoCs) from Nordic Semiconductor. These power-efficient modules support Bluetooth LE 6, Zigbee®, and Thread/Matter technologies in a compact and secure format. The modules provide IoT devices with the processing power for edge computing and machine learning without additional components. The NORA-B2 series consumes up to 50% less current compared to previous generations of Bluetooth LE modules, resulting in smaller batteries or longer battery life in end products. These modules are ideal for Internet of Things (IoT) applications such as industrial automation, healthcare, smart homes, and asset tracking tags.