NHD-1.69-160128B

Newhaven Display
763-NHD-1.69160128B
NHD-1.69-160128B

Mfr.:

Description:
OLED Displays & Accessories GRAPHIC DISPLAY OLED RGB 1.69"

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,81 € 17,81 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Red, Green, Blue
35.57 mm x 28.86 mm
39.9 mm x 34 mm x 1.6 mm
Serial
840 uA
1.65 V to 3.5 V
+ 70 C
- 40 C
NHD-1.69
Bulk
Brand: Newhaven Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 85 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8524929000
USHTS:
8524920000
ECCN:
EAR99

Full-Colour OLED Glass Displays

Newhaven Display Full-Colour OLED Glass Displays are designed to provide an array of colour options. These 7 new OLEDs are available in different sizes from 0.6" to 1.69". The small size OLEDs offer 65k colours, while the large size OLEDs offer 262k colours. These glass displays come with a high contrast rate; the 1.69" full-colour display boasts a high contrast rate of 2,000:1, while the 0.6" to 1.5" glass displays are 10,000:1.