NHD-0220GZ-FSW-GBW-LE-E

Newhaven Display
763-0220GZFSWGBWLEE
NHD-0220GZ-FSW-GBW-LE-E

Mfr.:

Description:
LCD Character Display Modules & Accessories STN-Gray 2x20 Transf w/ Euro Font

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 51 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,68 € 10,68 €
10,04 € 50,20 €
9,41 € 94,10 €
9,31 € 465,50 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS:  
Built-in Controller ST7066U
LCD Character Display Modules
Transflective
20 x 2
80 mm x 36 mm x 13.5 mm
64.5 mm x 16.4 mm
STN Positive
Side LED White
Parallel
Gray
5 V
NHD-0220
Bulk
Brand: Newhaven Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

Character LCD Displays & Modules

Newhaven Display Character LCD Displays and Modules are high-contrast character LCDs that are designed for reliable and readable performance. These displays deliver crisp, consistent text and data with Newhaven's Character LCD displays. Available in multiple sizes, color combinations, and display types, including STN and FSTN, these modules offer positive or negative modes with transflective, reflective, or transmissive options for dependable readability in any setting. Each display features a built-in controller such as the Sitronix ST7066U or PIC16F690 to simplify integration and ensure long-term reliability.