NCN5121MNTWG

onsemi
863-NCN5121MNTWG
NCN5121MNTWG

Mfr.:

Description:
Communication ICs - Various KNXB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 4/17/2026
3.000
Expected 4/21/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,44 € 5,44 €
4,97 € 49,70 €
4,64 € 116,00 €
4,12 € 412,00 €
3,93 € 982,50 €
3,59 € 1.795,00 €
3,18 € 3.180,00 €
Full Reel (Order in multiples of 3000)
2,98 € 8.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Communication ICs - Various
RoHS:  
NCN5121
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: Communication ICs - Various
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Unit Weight: 118,430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

KNX Transceivers

onsemi KNX Transceivers are ideal for KNX twisted pair networks (KNX TP1-256). These onsemi devices support the connection of actuators, sensors, microcontrollers, switches, or other applications in a building network. KNX Transceivers handle the transmission and reception of data on the bus. The devices generate from the unregulated bus voltage-stabilized voltages for their own power needs. KNX Transceivers can also power external devices, for example, a microcontroller.