MURT40020R

GeneSiC Semiconductor
905-MURT40020R
MURT40020R

Mfr.:

Description:
Diode Modules SI S-FST RECOV 3TWR 50-600V400A200P/141R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,44 € 3.937,60 €

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: Diode Modules
RoHS:  
Screw Mount
Three Tower
200 V
400 A
Super Fast Recovery
1.3 V
- 55 C
+ 150 C
MURT400
Bulk
Brand: GeneSiC Semiconductor
Product Type: Diode Modules
Factory Pack Quantity: 40
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8541100080
ECCN:
EAR99

MURT400x Silicon Super Fast Recovery Diodes

GeneSiC Semiconductor MURT400x silicon super fast recovery diodes provide high surge capability and repetitive peak reverse voltage of up to 600V. GeneSiC MURT400x silicon super fast recovery diodes come in a three tower package and feature continuous forward current of 400A. These GeneSiC Semiconductor silicon super fast recovery diodes provide an operating temperature of -40ºC to +175°C.