MUR560J

WeEn Semiconductors
771-MUR560J
MUR560J

Mfr.:

Description:
Rectifiers MUR560J/SMC/REEL 13\" Q1/T1 *STANDARD MARK SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMC-2
600 V
5 A
Ultra Fast Recovery Rectifiers
Single
1.1 V
143 A
3 uA
45 ns
- 65 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: WeEn Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: SABER
Part # Aliases: 934072034118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultrafast Rectifiers

WeEn Semiconductor Ultrafast Rectifiers are designed to have a low forward voltage intended for use as output rectifiers in high-frequency switched-mode power supplies. Thanks to gold doping technology, WeEn Semiconductor ultrafast rectifiers have a very soft recovery which helps to minimize ElectroMagnetic Interference (EMI).

MURx Ultrafast Power Diodes

WeEn Semiconductors MURx Ultrafast Power Diodes feature low-leakage current and low thermal resistance. These power diodes are designed with platinum-doped technology (SABER) for low-leakage current at high temperatures with no risk of thermal runaway. The MURx ultrafast diodes exhibit soft reverse recovery characteristics that lead to low EMI and low forward voltage drop that leads to low conduction losses. These WeEn power diodes are available in SMA, SMB, and SMC packages. Typical applications include discontinuous current mode (DCM) power factor correction (PFC), inverters, free-wheeling diodes, and high-frequency switched-mode power supplies.

In Stock: 11.980

Stock:
11.980 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,12 € 1,12 €
0,774 € 7,74 €
0,49 € 49,00 €
0,304 € 152,00 €
0,224 € 224,00 €
Full Reel (Order in multiples of 3000)
0,194 € 582,00 €
0,171 € 1.026,00 €
0,122 € 1.098,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩