MM80-204B1-1R

JAE Electronics
656-MM80-204B1-1R
MM80-204B1-1R

Mfr.:

Description:
DIMM Connectors DDR3 SDRAM, REVERSE 204P CONNECTOR,5.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: DIMM Connectors
RoHS:  
SODIMM
DDR3
204 Position
0.6 mm
PCB Mount
SMD/SMT
Right Angle
Gold
MM80
Brand: JAE Electronics
Contact Material: Phosphor Bronze
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 400
Subcategory: Memory Connectors & Sockets
Voltage Rating: 1.5 V
Unit Weight: 6,613 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MM80 Connectors: High‑Density Mezzanine Solutions

JAE Electronics MM80 Connectors: High‑Density Board-to-Board Mezzanine Solutions support DDR3 SDRAM SODIMM for small, high-capacity memory modules in devices such as notebook PCs and hand-held equipment. JAE Electronics designed the MM80 Series 204-position socket connectors with an incorrect-insertion block structure that prevents the latch from locking if the memory module is not correctly and fully inserted.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €
5,31 € 53,10 €
4,97 € 124,25 €
4,73 € 236,50 €
4,51 € 451,00 €
4,09 € 1.022,50 €
3,89 € 1.556,00 €
3,78 € 4.536,00 €
3,75 € 10.500,00 €