MM5Z13-AQ

Diotec Semiconductor
637-MM5Z13-AQ
MM5Z13-AQ

Mfr.:

Description:
Zener Diodes Zener, SOD-523, 13V, 0.3W, 5%, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.559

Stock:
7.559 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,105 € 1,05 €
0,088 € 8,80 €
0,071 € 35,50 €
0,061 € 61,00 €
Full Reel (Order in multiples of 4000)
0,046 € 184,00 €
0,03 € 240,00 €
0,029 € 696,00 €
0,025 € 1.200,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
13 V
SMD/SMT
SOD-523-2
300 mW
5 %
- 65 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MM3/5/9
Brand: Diotec Semiconductor
Height: 0.7 mm
Length: 1.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Width: 0.8 mm
Zener Current: 14 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99

MMx Zener Diodes

Diotec Semiconductor MMx Zener Diodes feature sharp Zener voltage breakdown, low leakage current, and have AEC-Q101 qualified options available. These diodes are compliant with RoHS, REACH, and conflict materials, while MMx diodes with the -AQ suffix are AEC-Q101 qualified. Diotec Semiconductors MMx Zener diodes are ideal for voltage stabilization, regulators, commercial/industrial, and automotive-grade applications.