MM5622-01NDB-TR

Menlo Micro
899-MM5622-01NDB-TR
MM5622-01NDB-TR

Mfr.:

Description:
RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 64Gbps - 8.2mm x 8.2mm LGA Industrial Temp. Tape and Reel (Qty 250)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
268,97 € 268,97 €
250,40 € 2.504,00 €
245,74 € 6.143,50 €
245,67 € 24.567,00 €
Full Reel (Order in multiples of 250)
241,49 € 60.372,50 €

Product Attribute Attribute Value Select Attribute
Menlo Micro
Product Category: RF Switch ICs
RoHS:  
0 Hz
20 GHz
- 1.1 dB
- 40 C
+ 85 C
SMD/SMT
LGA-226
Signal Relay
Reel
Cut Tape
Bandwidth: 20 kHz
Brand: Menlo Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Number of Switches: Dual
Off Time - Max: 9 us
On Time - Max: 26.5 us
Operating Frequency: 0 Hz to 20 GHz
Operating Supply Current: 50 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.71 V
Tradename: Ideal Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

MM5622 64Gbps Dual DP3T Switches

Menlo Micro MM5622 64Gbps Dual DP3T Switches are designed for high-speed signal switching in PCIe Gen 5, Gen 6, SerDes, and other standards. The Menlo Micro MM5622 switches are built on Menlo's Ideal Switch® technology. The devices operate at 64Gbps with a 20GHz bandwidth, offering low insertion loss, fast switching, and over 3 billion switching cycles.