MIOCG5ECO031111

Molex
538-MIOCG5ECO031111
MIOCG5ECO031111

Mfr.:

Description:
Optical Switches, Specialised C-band 3port SMF Opt Circ SGL Device 1m

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Optical Switches, Specialised
RoHS:  
0 C
+ 70 C
Brand: Molex
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Optical Switches, Specialized
Factory Pack Quantity: 10
Subcategory: Optical Switches
Wavelength: 1525 nm to 1565 nm
Part # Aliases: 1834010009
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
8517620000
CAHTS:
8517620090
USHTS:
9013809100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fused Couplers / Splitters

Oplink fused couplers / splitters include wideband fused fibre couplers, polarisation-insensitive miniature circulators, and fused single-mode wavelength division multiplexers. Oplink MMFC series multi-mode single window wideband fused fibre couplers are highly stable for multi-port optical signal splitting. SWFC / DWFC series fused single- or dual-window wideband fibre 1x2 (2x2) couplers provide accurate optical signal coupling and splitting over wide bandwidth with high performance and high reliability. Oplink MIOC 3- or 4-port polarisation-insensitive miniature circulators feature excellent optical characteristics over a wide wavelength range. SWD fused single-mode wavelength division multiplexers are manufactured using fused biconical taper technology.
Learn more

Availability

Stock:
Not Available

Pricing (EUR)