MEJ2D0503SC

Murata Power Solutions
580-MEJ2D0503SC
MEJ2D0503SC

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,01 € 8,01 €
7,96 € 39,80 €
7,91 € 79,10 €
7,75 € 193,75 €
7,58 € 379,00 €
7,25 € 725,00 €
6,79 € 1.697,50 €
6,76 € 3.380,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
5 V
4.5 V
5.5 V
3.3 V
303 mA
- 3.3 V
303 mA
5.2 kV
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Medical, Industrial
MEJ2
Application: Industrial, Medical
Brand: Murata Power Solutions
Dimensions: 19.5 mm x 9.8 mm x 12.5 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 4,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

MEJ2 Isolated 2W DC/DC Converters

Murata Power Solutions MEJ2 Isolated 2W DC/DC Converters are 5.2kVDC isolated DC/DC converters that are approved for medical applications. This series is available in single and dual output versions and features a power density of 0.81W/cm. The UL 60950-recognized devices are offered in a 7-pin SIP package, fully encapsulated with toroidal magnetics. The MEJ2 DC-DC Converters are UL 60950 and UL 60601 recognized, which makes them ideal for applications where safety and miniaturization are of paramount importance.