MEA-9in1-AM

Maxtena
259-MEA-9IN1-AM
MEA-9in1-AM

Mfr.:

Description:
Antennas 5GNR MIMO / 2.4/5.0/6.0 GHz ISM and GNSS antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
278,61 € 278,61 €
240,13 € 2.401,30 €
230,54 € 5.763,50 €

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
Indoor Antennas
617 MHz
5.92 GHz
GPS, GLONASS
4.5i
50 Ohms
1.5:1, 1.6:1, 1.7:1
25 W
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
SMA Male
198 mm
127 mm
15.7 mm
IP67
D302
Bulk
Brand: Maxtena
Frequency Range: 617 MHz to 5.92 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-0355-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

MEA GNSS Antennas

Maxtena MEA GNSS Antennas are multi-frequency, high-accuracy GNSS antennas for the GPS and GLONASS bands. Maxtenna MEA-GGG-SM Screw-Mount Antennas and MEA-GG-MM Magnetic-Mount Antennas offer an excellent radiation pattern, exceptional out-of-band rejection, and a low noise figure. These MEA antenna performance features ensure GNSS systems operate optimally. MEA-GGG-SM features a 2m cable with an integrated SMA, SMB, or MCX connector, and MEA-GG-MM features a 3m cable with an integrated SMA, SMB, Fakra, or MCX connector.

MEA-9in1-AM Adhesive Mount Antenna

Maxtena MEA-9in1-AM Adhesive Mount Antenna is a 9-in-1 low-profile antenna that covers all 5GNR, ISM, MIMO, and GPS/GLONASS/QZSS/ Galileo standard frequencies. This antenna includes nine cables with SMA-Male standard connectors and a 3m standard cable length. The MEA-9in1-AM antenna features 50Ω impedance, 25W maximum input power, omnidirectional radiation pattern, and linear polarization. This antenna is easy to install and offers maximum durability with an IP67-rated housing and anti-rotation mounting. The MEA-9in1-AM antenna is used in applications such as telematics systems, remote surveillance, asset tracking, and IoT systems.

5GNR Antennas

Maxtena 5GNR Antennas cover all 5GNR standard frequencies, as well as Iridium, GNSS, GPS, GLONASS, and Galileo. The Maxtena 5GNR Antennas offer a range of mounting styles, including adhesive, connector, magnetic, and screw mount. Applications include the Internet of Things (IoT), asset tracking, navigation, and more.