MC74VHC08DTRG-Q

onsemi
863-MC74VHC08DTRG-Q
MC74VHC08DTRG-Q

Mfr.:

Description:
Logic Gates QUAD 2-INPUT AND GATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
AND
4 Gate
74VHC
2 Input
TSSOP-14
1 Output
4.3 ns
2 V to 5.5 V
- 55 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
Brand: onsemi
Logic Type: CMOS
Output Current: 25 mA
Pd - Power Dissipation: 833 mW
Product: Quad 2-Input AND Gates
Product Type: Logic Gates
Series: MC74VHC08
Factory Pack Quantity: 2500
Subcategory: Logic ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MC74VHC08 Logic Gates

onsemi MC74VHC08 Logic Gates are high-speed CMOS quad 2-input AND gates fabricated with silicon gate CMOS technology. These devices' internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The MC74VHC08 logic gates achieve high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. These gates can be used as a level converter for interfacing 3.3V to 5V because the device has a full 5V CMOS level output swing. The MC74VHC08 logic gates operate at a 2VDC to 5.5VDC supply voltage. These devices are Pb-free, halogen-free/BFR-free, and RoHS-compliant. The MC74VHC08 logic gates are used in portable electronics, industrial automation, automotive electronics, and renewable energy systems. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 11/11/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,37 € 3,70 €
0,33 € 8,25 €
0,286 € 28,60 €
0,266 € 66,50 €
0,254 € 127,00 €
0,243 € 243,00 €
Full Reel (Order in multiples of 2500)
0,23 € 575,00 €