MC74VHC08DTR2G-Q

onsemi
863-MC74VHC08DTR2G-Q
MC74VHC08DTR2G-Q

Mfr.:

Description:
Logic Gates QUAD 2-INPUT AND GATE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
AND
4 Gate
VHC
8 Input
TSSOP-14
4 Output
8 mA
- 8 mA
6.2 ns
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Logic Type: CMOS
Output Current: 25 mA
Output Voltage: 5.5 V
Pd - Power Dissipation: 833 mW
Product: Logic Gates
Product Type: Logic Gates
Series: MC74VHC08
Factory Pack Quantity: 2500
Subcategory: Logic ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MC74VHC08 Logic Gates

onsemi MC74VHC08 Logic Gates are high-speed CMOS quad 2-input AND gates fabricated with silicon gate CMOS technology. These devices' internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The MC74VHC08 logic gates achieve high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. These gates can be used as a level converter for interfacing 3.3V to 5V because the device has a full 5V CMOS level output swing. The MC74VHC08 logic gates operate at a 2VDC to 5.5VDC supply voltage. These devices are Pb-free, halogen-free/BFR-free, and RoHS-compliant. The MC74VHC08 logic gates are used in portable electronics, industrial automation, automotive electronics, and renewable energy systems. 

In Stock: 1.968

Stock:
1.968 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,226 € 2,26 €
0,201 € 5,03 €
0,174 € 17,40 €
0,16 € 40,00 €
0,152 € 76,00 €
0,146 € 146,00 €
Full Reel (Order in multiples of 2500)
0,134 € 335,00 €
0,13 € 650,00 €