MAPS-010164-TR0500

MACOM
937-MAPS-010164T5
MAPS-010164-TR0500

Mfr.:

Description:
Phase Detectors/Shifters 2.3-3.8GHz IL:3.2dB 360 in 22.5 steps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Phase Detectors/Shifters
RoHS:  
Phase Shifter
3.8 GHz
2.3 GHz
- 40 C
+ 85 C
Si
2.3 GHz to 3.8 GHz
PQFN-24
Brand: MACOM
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phase Detectors / Shifters
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAPS 4-Bit & 6-Bit Phase Shifters

MACOM MAPS 4-Bit and 6-Bit Phase Shifters are ideally suited for use where high-phase accuracy with minimum loss variation over the phase shift range is required. The step size for the 4-Bit Phase Shifters is 22.5°, providing phase shift from 0° to 360° in 22.5° steps. The step size for the 6-Bit Phase Shifter is 5.6° providing phase shift from 0° to 360° in 5.6° steps. These GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) devices are offered in a compact 4mm2 Power Quad Flat No-Lead (PQFN) plastic surface mount package, ideal for space-constrained applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
495
Expected 11/6/2026
500
Expected 12/18/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
76,60 € 76,60 €
67,35 € 673,50 €
63,75 € 1.593,75 €
61,72 € 6.172,00 €
61,70 € 15.425,00 €
Full Reel (Order in multiples of 500)
55,30 € 27.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.