MADP-011028-14150T

MACOM
937-MADP01102814150T
MADP-011028-14150T

Mfr.:

Description:
PIN Diodes .5-12GHz Ls=.4nH 100W Pk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.611

Stock:
2.611 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,31 € 3,31 €
2,30 € 23,00 €
1,97 € 197,00 €
1,91 € 955,00 €
1,88 € 1.880,00 €
Full Reel (Order in multiples of 3000)
1,88 € 5.640,00 €
1,72 € 10.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
RoHS:  
200 V
0.3 pF
4.4 Ohms
250 mA
900 mV
- 65 C
+ 125 C
50 MHz
12 GHz
SMD/SMT
DFN-6
MADP
Reel
Cut Tape
MouseReel
Brand: MACOM
Carrier Life: 2 us
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Series Resistance @ Minimum IF: 3.4 Ohms
Pd - Power Dissipation: 4.3 W
Product Type: PIN Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Unit Weight: 21,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100060
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

MADP-01102x Shunt PIN Diodes

MACOM MADP-01102x Shunt PIN Diodes offer lead-free 1.5mm x 1.2mm DFN surface-mount plastic packaged PIN diodes that provide both low and high signal frequency operation from 50MHz to 12GHz. The higher breakdown voltage and lower thermal resistance of the PIN diode provides peak power handling in excess of 100W. MACOM MADP-01102x Shunt PIN Diodes are ideally suitable for usage in higher incident power switches, phase shifters, attenuators, and limiter microwave circuits over a broad frequency where higher performance surface mount diode assemblies are required.