MAAM-011162-TR1000

MACOM
937-MAAM-011162-TR1
MAAM-011162-TR1000

Mfr.:

Description:
RF Amplifier Amplifier,CATV,5-1218MHz,SOT-89,1kReel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
5 MHz to 1.218 GHz
5 V
110 mA
18 dB
2.1 dB
CATV Amplifiers
SMD/SMT
SOT-89-3
GaAs
19 dBm
36 dBm
- 40 C
+ 85 C
Reel
Cut Tape
Brand: MACOM
Input Return Loss: 20 dB
Isolation dB: 20 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 45 MHz to 1.218 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAAM01x CATV Amplifiers

MACOM MAAM01x CATV Amplifiers are a new series of CATV amplifiers that are designed for compliance with the DOCSIS 3.1 standard. The MACOM MAAM01x series are suited for high-bandwidth data transfers over existing hybrid fiber-coaxial infrastructures. They are RoHS compliant and 260°C reflow compatible.

In Stock: 2.248

Stock:
2.248 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,86 € 3,86 €
3,13 € 31,30 €
2,87 € 71,75 €
2,60 € 260,00 €
2,46 € 615,00 €
2,44 € 1.220,00 €
Full Reel (Order in multiples of 1000)
2,29 € 2.290,00 €
2,24 € 4.480,00 €