M39030/6-06N

Midwest Microwave / Cinch Connectivity Solutions
530-M39030/6-06N
M39030/6-06N

Mfr.:

Description:
RF Terminators QPL TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
452,21 € 452,21 €
418,44 € 4.184,40 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Terminators
RoHS:  
REACH - SVHC:
N
Male
18 GHz
Brand: Midwest Microwave / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Terminators
Series: M39030
Factory Pack Quantity: 2
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99

M39030 QPL RF Terminators

Midwest Microwave / Cinch Connectivity Solutions M39030 QPL RF Terminators are offered with an SMA or N interface in a stainless steel body with a gold finish. These connectors feature 50Ω impedance, 0.5W to 5W power handling capability, and 19GHz maximum frequency. Midwest Microwave / Cinch Connectivity Solutions M39030 QPL RF Terminators are made up of beryllium copper and have a maximum weight of 3oz (85g). This series is qualified for MIL-DTL-39030/3 and /6 specifications.