LXES1UTAA1-157

Murata Electronics
81-LXES1UTAA1-157
LXES1UTAA1-157

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD Protection Devices DFN 0402 0.5pF VBR7V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
49.200
Expected 6/2/2026
30.000
Expected 7/6/2026
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,418 € 4,18 €
0,269 € 26,90 €
0,206 € 103,00 €
0,185 € 185,00 €
0,159 € 397,50 €
0,145 € 725,00 €
Full Reel (Order in multiples of 10000)
0,126 € 1.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.5 V
SMD/SMT
7 V
DFN-1006-2 (SOD-882-2)
0.5 pF
8 kV
15 kV
- 40 C
+ 85 C
LXESxxT
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

LXES ESD Suppressors

Murata LXES ESD Suppressors are ceramic and silicon-based ESD protection devices designed for high-speed data transmission environments. Both versions feature a fast response time of <1ns, high suppression levels, high repetition durability, low to ultra-low capacitance, and comply with IEC 61000-4-2 Level 4 (8kV contact and 15kV air discharge). Murata LXES ESD Suppressors are ideal for HDMI 1.3, USB 2.0, USB 3.0, IEEE 1394b, computers and peripherals, cell phones, A/V equipment, STB, DVD, HDTV, and antenna ports.