LTW-2R3D7

LITEON
859-LTW-2R3D7
LTW-2R3D7

Mfr.:

Description:
White LEDs White 2000mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.404

Stock:
10.404 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,223 € 2,23 €
0,154 € 15,40 €
0,15 € 75,00 €
0,146 € 146,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: White LEDs
RoHS:  
White LEDs
Through Hole
T-1 3/4 (5 mm)
White
4200 mcd
35 deg
30 mA
3.2 V
76 mW
5.9 mm
5.9 mm
8.7 mm
- 25 C
+ 80 C
Colorless
5 mm
Dome
Water Clear
Bulk
Brand: LITEON
Product Type: White LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SMD / Thru-Hole LEDs

LITEON SMD / Thru-Hole LEDs are available in miniature sizes and special configurations for automated PC board assembly and space-sensitive applications. LITEON Thru-Hole LED lamps provide superior high-temperature performance and excellent moisture resistance along with low power consumption and high reliability.