LS-B1ARK

Well Buying
107-LS-B1ARK
LS-B1ARK

Mfr.:

Description:
Pushbutton Switches PUSH SW 0.2A/36VDC SPST RED LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,96 € 12,96 €
7,97 € 79,70 €
5,39 € 452,76 €
4,40 € 2.217,60 €
4,06 € 4.092,48 €
3,78 € 9.525,60 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Well Buying
Product Category: Pushbutton Switches
LS
Standard Switches
LED Pushbutton Switch
Illuminated
SPST
PCB Mount
OFF - (ON)
LED
Red
Round
200 mA
36 VDC
PC Pin
Silver
Tray
Actuator Material: Polyamide (PA)
Brand: Well Buying
Color: Red
Housing Material: Polyamide (PA)
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 84
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

LS Series LED Push Button Switches

Well Buying LS Series LED Push Button Switches feature 40mΩ (@1.5VDC) maximum contact resistance and 100MΩ (@500VDC) minimum insulation resistance. These switches are available with bi-color LED illumination and offer a Single Pole Single Throw (SPST) lock/non-lock function. The LS Series push button switches incorporate momentary and lock types with LED pole positions with 36VDC, 0.2A contact rating. These switches offer 10000 operating life cycles with 2.2±0.3mm full travel and 1.6±0.3mm contact travel. Typical applications include computer products, office appliances, and communication equipment.