LPS22HBTR

STMicroelectronics
511-LPS22HBTR
LPS22HBTR

Mfr.:

Description:
Board Mount Pressure Sensors MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
26 kPa to 126 kPa
100 Pa
Digital
SMD/SMT
I2C, SPI
1.7 V to 3.6 V
No Port
24 bit
HLGA-10
- 40 C
+ 85 C
3.6 V
1.7 V
LPS22HB
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 15 uA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 8000
Subcategory: Sensors
Unit Weight: 6,380 mg
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
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors for Environmental Applications

STMicroelectronics Sensors for Environmental Applications are a set of high-performance pressure, humidity and temperature sensors. Each of the humidity and pressure sensors consists of an innovative mechanical structure. A dedicated low offset and low noise ASIC are embedded in a single package for optimal performance even in challenging environmental conditions. These integrated sensors are adopted in many IoT and wearable devices, smart homes, and many industrial applications to monitor environmental health, weather conditions, and equipment safety.

LPS22 MEMS Nano Pressure Sensor

STMicroelectronics LPS22 MEMS Nano Pressure Sensor is an ultracompact piezoresistive absolute pressure sensor which functions as a digital output barometer. The sensor has a 260 to 1260hPa absolute pressure range with a current consumption down to 3μA. The device comprises a sensing element and an IC interface which communicates through I2C or SPI from the sensing element to the application. 

MEMS Pressure Sensors

STMicroelectronics MEMS Pressure Sensors use innovative MEMS technology to provide extremely high-pressure resolution, in ultra-compact and thin packages. The devices are designed using ST's VENSENS technology, allowing the fabrication of pressure sensors on a monolithic silicon chip. This eliminates wafer-to-wafer bonding and maximizes reliability.

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
88.000
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,25 € 3,25 €
2,74 € 13,70 €
2,55 € 25,50 €
2,15 € 107,50 €
2,00 € 200,00 €
1,74 € 870,00 €
1,63 € 1.630,00 €
1,58 € 3.160,00 €
1,51 € 7.550,00 €
Full Reel (Order in multiples of 8000)
1,51 € 12.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩