LPE6855ER330MG

Vishay / Dale
70-LPE-6855-330MB
LPE6855ER330MG

Mfr.:

Description:
Common Mode Chokes / Filters 33uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 450   Multiples: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 450)
4,81 € 2.164,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Common Mode Chokes / Filters
RoHS:  
LPE
PCB Mount
SMD/SMT
- 55 C
+ 125 C
6855
Reel
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 450
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

LPE Series Surface Mount Transformers & Inductors

LPE Series Surface Mount Transformers and Inductors feature a wide 10µH to 150000μH inductance range and are measured at 0.10VRMS at 10kHz without DC. These low-cost inductors are pick-and-place compatible, statistical process controlled, and are available in tape packaging per EIA-481. The LPE transformers include a 0.02Ω to 53.7Ω DC maximum resistance range measured at +25°C ± 5°C and minimum 1A rated current. These inductors operate at -55°C to 125°C temperature range and 85% humidity. Typical applications include signal conditioning, filtering, DC/DC converters, audio circuits, pagers, notebook computers, global positioning equipment, and communications.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.