L30960N7310A200

Telit Cinterion
88-ELS62-E
L30960N7310A200

Mfr.:

Description:
Mobile Modules ELS62-E Rel.2.0

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,79 € 21,79 €
19,01 € 190,10 €
18,03 € 450,75 €
16,70 € 1.670,00 €
16,54 € 4.135,00 €
Full Reel (Order in multiples of 1000)
14,62 € 14.620,00 €

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Mobile Modules
1.8 GHz
I2C, SPI, USB
27.6 mm x 25.4 mm x 2.2 mm
2G/3G/4G/5G
Reel
Cut Tape
Brand: Telit Cinterion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Data Rate: 10.2 Mb/s
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 1.8 V, 3 V
Product: Antenna Modules
Product Type: Cellular Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Part # Aliases: L30960N7310A200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

LTE Cellular IoT Modules

Telit Cinterion LTE Cellular IoT Modules are compact IoT solutions designed for low-power, reliable, and secure wireless connectivity. These modules include the TN23, TX62, and TX82 global MTC modules and the ELS62 single antenna module. The LTE  IoT modules are designed for global deployment, supporting a wide range of LTE frequency bands. These modules support LTE technologies, including LTE Cat M1, NB-IoT, or LTE Cat 1. The LTE Cellular IoT modules offer support for Power Saving Mode (PSM) and eDRX, enabling long battery life in IoT applications. Integrated security features include secure boot, TLS/DTLS, and Embedded SIM (eSIM/MIM). These modules feature integrated GNSS support (GPS, GLONASS, Galileo, and BeiDou) and NExT™ connectivity.