KDMIX-FS2-WS-B15TR-2.1

Kycon
806-KDMIXFS2WSB152.1
KDMIX-FS2-WS-B15TR-2.1

Mfr.:

Description:
HDMI, Displayport & DVI Connectors HDMI 2.1 HI-TEMP SMT TOP FLANGE 15u GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
2,12 € 21,20 €
1,89 € 47,25 €
Full Reel (Order in multiples of 100)
1,88 € 188,00 €
1,84 € 368,00 €
1,57 € 785,00 €
1,52 € 1.520,00 €
1,43 € 3.575,00 €
1,36 € 6.800,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
HDMI
Female
Straight
19 Position
SMD/SMT
Gold
Copper Alloy
PCB Mount
KDMIX
Reel
Cut Tape
Brand: Kycon
Contact Rating: 500 mA
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: HDMI, Displayport & DVI Connectors
Shell Material: Copper Alloy
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 40 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KDMIX HDMI 2.1 Connectors

Kycon KDMIX HDMI 2.1 Connectors support next-generation applications that require higher resolutions and faster refresh rates than traditional HDMI connections. The surface-mount connectors feature copper alloy contacts and high-temperature thermoplastic housing (UL 94V-0 rated). They are available with or without a top flange. Kycon KDMIX HDMI 2.1 Connectors offer 100MΩ minimum insulation resistance, 0.5A minimum contact current rating, and 30mΩ maximum contact resistance. The series features an operating temperature range of -25°C to +85°C and withstands 10,000 mating cycles.

KDMIX HDMI Connectors

Kycon KDMIX HDMI Connectors handle high bandwidths to support high-definition video and multi-channel digital in a single cable. They meet HDMI 1.3 specifications and are fully shielded for ESD protection. These 19-pin connectors are available in a straight or right-angle orientation with a solder-pin or SMD/SMT termination style. Kycon KDMIX HDMI Connectors are designed for electronic applications, including digital televisions, set-top boxes, and DVD players.