JUWT1335MPD

Nichicon
647-JUWT1335MPD
JUWT1335MPD

Mfr.:

Description:
Supercapacitors / Ultracapacitors 3.3F 2.7 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,08 € 3,08 €
2,22 € 22,20 €
1,93 € 96,50 €
1,70 € 170,00 €
1,51 € 906,00 €
1,47 € 1.470,00 €
1,35 € 6.750,00 €
10.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
3.3 F
2.7 VDC
1000 Hour
20 %
EDLC / Supercaps
- 25 C
+ 70 C
JUW
Bulk
Brand: Nichicon
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tradename: EVerCAP
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532219000
CAHTS:
8532210010
USHTS:
8532290040
JPHTS:
8532210002
KRHTS:
8532210000
ECCN:
EAR99

JUW EDLC EVerCAP® Supercapacitors

Nichicon JUW Electric Double Layer (EDLC) Supercapacitors feature radial leads and a rated voltage of 2.7V, one rank smaller than the JUM series. Nichicon JUW is a series of EVerCAP Supercapacitors adapted to the RoHS directive (2002/95/EC). The series has a wide temperature range from -25°C to +70°C and 2.7V rated voltage.

Electric Double Layer EVerCAP® Supercapacitors

Nichicon Electric Double Layer EVerCAP® (EDLC) Supercapacitors (EDLC) offer high capacitance, low resistance, and longer life. Nichicon EVerCAP is capable of over a million charge/discharge cycles. The operating temperature range (-40°C or -25°C to +60°C or +70°C) is wider than batteries. These capacitors offer excellent charge/discharge efficiency and are capable of fully discharging to 0V.