JB2016BWT-L-Z65GA0000-N0000001

Cree LED
941-JB2016Z65GA0N001
JB2016BWT-L-Z65GA0000-N0000001

Mfr.:

Description:
White LEDs 2016 MP WHITE 6500K 95-CRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62.950

Stock:
62.950 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,119 € 1,19 €
0,065 € 6,50 €
0,052 € 26,00 €
0,046 € 46,00 €
0,042 € 105,00 €
Full Reel (Order in multiples of 5000)
0,037 € 185,00 €
0,034 € 340,00 €
0,025 € 625,00 €

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
PCB
0806 (2016 metric)
White
6500 K
21 lm
95
120 deg
60 mA
3 V
200 mW
2 mm
1.6 mm
0.52 mm
- 40 C
+ 105 C
1.75 mm x 1.35 mm
Rectangular
Reel
Cut Tape
Brand: Cree LED
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: Mid-Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JB2016B Mid-Power LEDs

Cree LED JB2016B Mid-Power LEDs are designed to deliver greater lumens, 2.85V forward voltage, and 120mA maximum current. These L-class LEDs combine high-quality and excellent value in a thin and compact package. The JB2016B LEDs are ideal for compact lighting applications such as troffers, panel lights, linear lamps, and downlights.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.