IRF540ZPBF

Infineon Technologies
942-IRF540ZPBF
IRF540ZPBF

Mfr.:

Description:
MOSFETs MOSFT 100V 36A 26.5mOhm 42nC Qg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.878

Stock:
3.878
Can Dispatch Immediately
On Order:
2.000
Expected 3/18/2026
17.000
Expected 4/2/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,507 € 5,07 €
0,472 € 47,20 €
0,427 € 213,50 €
0,387 € 387,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
36 A
26.5 mOhms
- 20 V, 20 V
2 V
42 nC
- 55 C
+ 175 C
92 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

IRF540N/Z Advanced HEXFET® Power MOSFETs

Infineon IRF540N/Z Advanced HEXFET® Power MOSFETs utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed, ruggedized device design, and 175°C junction operating temperature that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.