IPW95R060PFD7XKSA1

Infineon Technologies
726-IPW95R060PFD7XKS
IPW95R060PFD7XKSA1

Mfr.:

Description:
MOSFETs HIGH POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,54 € 10,54 €
6,36 € 63,60 €
6,15 € 615,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Si
Through Hole
TO-247-3
N-Channel
1 Channel
950 V
74.7 A
60 mOhms
- 30 V, 30 V
3.5 V
315 nC
- 55 C
+ 150 C
446 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 7.1 ns
Product Type: MOSFETs
Rise Time: 25 ns
Factory Pack Quantity: 240
Subcategory: Transistors
Typical Turn-Off Delay Time: 248 ns
Typical Turn-On Delay Time: 48 ns
Part # Aliases: IPW95R060PFD7 SP005547003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

950V CoolMOS™ PFD7 SJ MOSFETs

Infineon Technologies 950V CoolMOS™ PFD7 SJ MOSFETs offer super junction (SJ) technologies. The SJ technology is ideal for lighting and industrial SMPS applications by incorporating best-in-class performance with state-of-the-art ease of use. The PFDJ provides an integrated ultra-fast body diode allowing usage in resonant topologies with the lowest reverse recovery charge (Qrr).